
SPDT snap-action limit switch with a top plunger actuator. Features 10A contact current rating at 240VAC/250VDC, 16N operating force, and 1,000,000 mechanical cycles. IP66 and IP67 rated for waterproof, water-resistant, and dust-tight operation. RoHS compliant with UL and CE approvals. Termination via cable leads, suitable for chassis or screw mounting.
Honeywell EVN2000B technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CE |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 100000Cycles |
| Height | 101mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 16N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVN2000 |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EVN2000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
