
Snap acting switch, SPDT, momentary, 10A contact current rating, 250VDC rated voltage, and 300V AC voltage rating. Features a plunger actuator, cable lead termination, and chassis/screw mount. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Rated IP66 and IP67 for waterproof, water-resistant, and dust-tight protection. Operates within a temperature range of -25°C to 85°C.
Honeywell EVN2000C technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CE |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 100000Cycles |
| Height | 111mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 16N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVN2000 |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EVN2000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
