
Snap acting switch with SPDT throw configuration, featuring a 10A contact current rating and 125VDC voltage rating. This panel mount component offers a 0.5A momentary rating, 10A general current rating, and operates across a temperature range of -25°C to 85°C. It boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. The switch is IP66 rated, waterproof, water-resistant, and dust-tight, with cable lead terminations and chassis/screw mounting. It is RoHS compliant and lead-free.
Honeywell EVN2000D technical specifications.
| Approvals | UL, CE |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 100000Cycles |
| Height | 111mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 16N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVN2000 |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EVN2000D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
