
SPDT snap-action limit switch with side rotary actuator and roller lever. Features 15A contact current rating, 250VDC maximum voltage rating, and 125V AC/DC voltage rating. Operates within a temperature range of -40°C to 71°C with a 111N operating force. Mounts via chassis, panel, or screw with conduit termination. RoHS compliant and UL/CSA approved.
Honeywell EX-AR30 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 51.18mm |
| Length | 92.96mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 111N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 265mm |
| RoHS Compliant | Yes |
| Series | EX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 65.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EX-AR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
