Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.5A 250VDC 8.9N Rotary Conduit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell EX-AR420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell EX-AR420 technical specifications.
| Max Operating Temperature | 204 |
| Termination Type | SCREW |
| Manufacturer Series | EX-AR420 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell EX-AR420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.