
SPDT momentary snap acting switch with a roller lever actuator. Features a 15A max current rating and 125VAC/250VDC voltage rating. Panel mountable with a threaded body and screw terminals. Operating temperature range from -40°C to 71°C. RoHS compliant.
Honeywell EX-XR3 technical specifications.
| Actuator Type | Rotary |
| Package/Case | 125 |
| Contact Type | Maintained Action |
| Current Rating | 15A |
| Depth | 2.705inch |
| Length | 92.96mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 334N |
| Operating Position | 4722mm |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pretravel | 556mm |
| RoHS Compliant | Yes |
| Series | EX |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 3.09inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EX-XR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.