
SPDT limit switch featuring snap-action contacts and a top plunger actuator. Rated for 20A at 125VAC/125VDC, this switch offers a robust 890N operating force and 1.859-inch operating position. It includes conduit termination and chassis mounting for secure installation. Approvals include UL and CSA, with a RoHS compliant designation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell EXA-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell EXA-Q technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 51.18mm |
| Length | 92.96mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 890N |
| Operating Position | 1.859inch |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Series | EX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 65.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EXA-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
