
DPDT side rotary limit switch with roller lever actuator, featuring snap-action contacts and wire lead termination. Offers a 10A current rating at 125VAC and 250VDC, with an operating force of 6.67N. This chassis-mount switch operates within a temperature range of -40°C to 71°C and is RoHS compliant.
Honeywell EXD-AR-3 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 2.705inch |
| Differential Travel | 277mm |
| Length | 92.96mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 667N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EX |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 3.09inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EXD-AR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
