
DPDT momentary snap action switch with a 10A current rating and 125VAC/250VDC voltage rating. Features an adjustable roller lever actuator, wire lead termination, and chassis/screw mounting. Operating temperature range from -40°C to 71°C. RoHS compliant.
Honeywell EXD-AR30-3 technical specifications.
| Actuator Type | Rotary |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 2.705inch |
| Differential Travel | 277mm |
| Length | 92.96mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 122N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 556mm |
| RoHS Compliant | Yes |
| Series | EX |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 3.09inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EXD-AR30-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
