The EXD-AR30-6 is a screw mount DPDT rotary limit switch with a maximum DC voltage rating of 250V and a maximum current rating of 0.3A. It features a side rotary actuator with a roller lever and a maximum operating force of 12.23N. The switch has a maximum pre-travel of 8° and a minimum over-travel of 25°. It is designed for use in enclosed applications and is available in a screw mount package.
Checking distributor stock and pricing after the page loads.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 0.3@125VDCA |
| Max DC Voltage Rating | 250V |
| Termination Style | Wire Lead |
| Device Type | Rotary |
| Operating Force | 12.23N |
| Maximum Pre-Travel | 8° |
| Minimum Over-Travel | 25°(Max) |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |