Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Wire Lead 0.3A 250VDC 5N Rotary Screw Mount
Honeywell EXD-AR87-3 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 0.3@125VDCA |
| Max DC Voltage Rating | 250V |
| Termination Style | Wire Lead |
| Device Type | Rotary |
| Operating Force | 5N |
| Release Force | 0.83(Min)N |
| Maximum Pre-Travel | 8.76mm |
| Minimum Over-Travel | 25°(Max) |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.