
DPDT momentary snap-acting switch featuring a top plunger actuator and wire lead termination. Rated for 10A at 125VAC and 125VDC, with a maximum DC voltage rating of 250V. Operating temperature range from -40°C to 71°C. Chassis mount with threaded panel mount capability, this switch offers a 2-pole, 2-position configuration. Approvals include UL and CSA, with RoHS compliance.
Sign in to ask questions about the Honeywell EXD-Q-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell EXD-Q-3 technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 51.18mm |
| Differential Travel | 152mm |
| Length | 92.96mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 1334N |
| Operating Position | 1.812inch |
| Overtravel | 354mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 396mm |
| RoHS Compliant | Yes |
| Series | EX |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 65.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EXD-Q-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
