Honeywell EXH-AR3 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 1A |
| Depth | 2.705inch |
| Length | 92.96mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw |
| Operating Force | 667N |
| Operating Position | 4602mm |
| Packaging | Bulk |
| Pretravel | 556mm |
| RoHS Compliant | No |
| Series | EX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 3.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell EXH-AR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
