Honeywell EXH-AR33 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| Manufacturer Series | EX |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell EXH-AR33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.