Switch Limit N.O./N.C. SPDT Top Plunger Conduit 3A 250VAC 1/6HP 8.9N Linear Screw Mount Automotive
Checking distributor stock and pricing after the page loads.
| Type | Explosion Proof |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Plunger |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 1/6HP |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 8.9N |
| Maximum Pre-Travel | 1.27mm |
| Minimum Over-Travel | 3.18mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |