The F14VF2000AB is an absolute pressure sensor from Honeywell with an operating pressure range of 0 to 2000psi and an accuracy of ±0.5%. It features a maximum overload pressure of 4000psi and operates within a temperature range of -40 to 85 degrees Celsius. The device has a maximum supply voltage of 36V and a minimum supply voltage of 12V. It is designed with a 1/4" female port and features Bendix electrical termination. The sensor has a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Type | Female |
| Port Size | 1/4 |
| Electrical Termination | Bendix |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |