The F14VF2000GP pressure sensor from Honeywell offers a gage pressure range of 0 to 2000psi with an accuracy of ±0.5%. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 12 and 36V. The device features a female 1/4 port and electrical termination via pigtail. It can provide a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Type | Female |
| Port Size | 1/4 |
| Electrical Termination | Pigtail |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |