The F15T42000CP pressure sensor from Honeywell operates over a range of 0 to 2000psi with an accuracy of ±0.5%. It features a compound pressure type and can withstand a maximum overload pressure of 4000psi. The device is designed to operate within a temperature range of -40 to 85°C. It has a typical operating supply voltage of 15, 18, or 24V and can be powered within a range of 12 to 36V. The sensor is available with a 1/4 inch port size and features a pigtail electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| Electrical Termination | Pigtail |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |