The F15T62000GB is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 2000psi. It features an accuracy of ±0.5% and can withstand a maximum overload pressure of 4000psi. The device is designed to operate within a temperature range of -40 to 85 degrees Celsius, with a typical operating supply voltage of 15, 18, or 24 volts. The sensor has a 3/8 inch Bendix port and outputs a voltage of 0 to 5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Size | 3/8 |
| Electrical Termination | Bendix |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |