The F15T82000AP from Honeywell is an absolute pressure sensor with an operating pressure range of 0 to 2000psi. It features a maximum overload pressure of 4000psi and an accuracy of ±0.5%. The device operates within a temperature range of -40 to 85°C and can be supplied with a voltage between 12 and 36V. The sensor has a 1/2-inch port size and is electrically terminated with a pigtail. The output voltage is 0 to 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/2 |
| Electrical Termination | Pigtail |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |