The F15T82000GB pressure sensor from Honeywell is a gage pressure sensor with an operating range of 0 to 2000psi. It has an accuracy of ±0.5% and operates within a temperature range of -40 to 85°C. The device can withstand a maximum overload pressure of 4000psi and is terminated with a Bendix electrical connection. The sensor is designed for industrial applications and is available in a 1/2 port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/2 |
| Electrical Termination | Bendix |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |