The F15VS2000CP compound pressure sensor from Honeywell offers a wide operating pressure range of 0 to 2000psi with an accuracy of ±0.5%. It can withstand maximum overload pressures of 4000psi and operates within a temperature range of -40 to 85°C. The sensor requires a supply voltage between 12 and 36V and features a male 1/4 port with pigtail electrical termination. The output voltage ranges from 0 to 5V, with typical operating supply voltages of 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | 1/4 |
| Electrical Termination | Pigtail |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |