Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell F38000102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 3kR |
| Resistance Tolerance | 20% |
| Series | MLT |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F38000102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
