
The F38000203 is a 4.5kR resistor from Honeywell with a resistance tolerance of 20% and a maximum operating temperature of 80°C. It has a maximum supply voltage of 30V and is available in bulk packaging. The resistor is part of the MLT series and has a linearity of 0.5%. It can be used in applications where a resistive output is required, with an output range of 4500 ohms.
Honeywell F38000203 technical specifications.
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Output | RESISTIVE |
| Output Range | 4500 O |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 4.5kR |
| Resistance Tolerance | 20% |
| Series | MLT |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F38000203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
