
The SLF Series Chassis Mount Sensor is a general-purpose sensor with a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It is designed for use with an operating supply voltage of 40V and features a resistive output. The sensor has a series resistance of 3kR with a tolerance of 20% and is packaged in bulk. It is mounted to a chassis via a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell F56102101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount, Screw |
| Operating Supply Voltage | 40V |
| Output | RESISTIVE |
| Overall Depth | 22.9mm |
| Packaging | Bulk |
| Resistance | 3kR |
| Resistance Tolerance | 20% |
| Series | SLF |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F56102101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
