
The Honeywell F56102112 is a resistive sensor with a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It has a maximum supply voltage of 40V and a resistance of 3kΩ with a tolerance of 20%. The sensor is mounted via screws and has a sensing distance of 50.8mm. It is a single unit and has a termination of connector type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell F56102112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 40V |
| Mount | Chassis Mount, Screw |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 3kR |
| Resistance Tolerance | 20% |
| Sensing Distance | 50.8mm |
| Series | SLF |
| Termination | Connector |
| Tolerance | 20% |
| Total Resistance | 3kR |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F56102112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
