
The SLF Series sensor features a linearity of 0.1% and operates within a temperature range of -65°C to 105°C. It can withstand a maximum supply voltage of 40V and has a resistance of 4.5kΩ with a tolerance of 20%. The sensor is mounted via screws to a chassis and has a termination of a connector.
Sign in to ask questions about the Honeywell F56103111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell F56103111 technical specifications.
| Linearity | 0.1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 40V |
| Mount | Chassis Mount, Screw |
| Output | RESISTIVE |
| Overall Depth | 22.9mm |
| Package Quantity | 1 |
| Resistance | 4.5kR |
| Resistance Tolerance | 20% |
| Series | SLF |
| Termination | Connector |
| DC Rated Voltage | 40V |
| Weight | 5.78493oz |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F56103111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
