
The SLF Series resistor features a linearity of 1% and a resistance of 6kR with a tolerance of 20%. It operates within a temperature range of -65°C to 105°C and can withstand a maximum supply voltage of 40V. The resistor is mounted to a chassis via a screw and has a connector termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell F56104109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 40V |
| Mount | Chassis Mount, Screw |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 6kR |
| Resistance Tolerance | 20% |
| Series | SLF |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F56104109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
