Industrial Motion & Position Sensors RESISTIVE & OPTICAL
Checking distributor stock and pricing after the page loads.
Honeywell F56205103 technical specifications.
| Linearity | 0.1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 40V |
| Mount | Chassis Mount, Screw |
| Output | RESISTIVE |
| Output Range | 9000 O |
| Package Quantity | 1 |
| Resistance | 9kR |
| Resistance Tolerance | 20% |
| Series | SLF |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.