
LinearPosition Sensor 30V 3-Pin
Checking distributor stock and pricing after the page loads.
| Linearity | 0.1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 6kR |
| Resistance Tolerance | 20% |
| Series | LT |
| Termination | Wire Leads |
| Tolerance | 20% |
| Total Resistance | 6kR |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
