
The LT Series resistor has a linearity of 1% and a maximum operating temperature of 80°C. It can operate within a temperature range of -40°C to 80°C and is rated for a maximum supply voltage of 30V. The resistor has a total resistance of 2kR with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell F58000202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Series | LT |
| Termination | Wire Leads |
| Tolerance | 20% |
| Total Resistance | 2kR |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F58000202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
