Honeywell F78BA102-B1 technical specifications.
| Diameter | 22.23mm |
| Length | 34.93mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Series | MKV |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 750V |
| Weight | 16g |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F78BA102-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.