The F78BB103-B1 is a conductive plastic resistor with a working voltage of 750V and a resistance of 10kR. It features a tolerance of 10% and is designed for panel mount applications. Operating temperatures range from -65°C to 125°C. This resistor is part of the MKII series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell F78BB103-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | MKII |
| Termination | Turret |
| Tolerance | 10% |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F78BB103-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
