
The F78SB103 is a conductive plastic potentiometer with a resistance of 10kR and a tolerance of 10%. It operates within a temperature range of -65°C to 125°C and is RoHS compliant. This potentiometer has a single turn and a working voltage of 750V. It is a type of potentiometer from the MKII series with a turret termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell F78SB103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | MKII |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 16g |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F78SB103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
