Honeywell F78SC502-M200 technical specifications.
| Number of Turns | 1 |
| Resistor Type | Conductive Plastic |
| Series | MKII |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell F78SC502-M200 to view detailed technical specifications.
No datasheet is available for this part.