The FF-SCAN718E-L is a photoelectric safety curtain long range modular sensor from Honeywell, designed for protection of workers and operators. It is a RoHS compliant device. The sensor's operating specifications and mounting details are not provided.
Honeywell FF-SCAN718E-L technical specifications.
| Category | Photoelectric Safety Curtain Long Range Modular for Protection of Workers Operators |
| Dimension | N/A |
| Manufacturer | Honeywell |
| Family | FF-SCAN718E-L |
| Mounting | N/A |
| Operating Temperature | N/A |
| Part No | FF-SCAN718E-L |
| RoHS | Yes |
| Supplier_Package | N/A |
| Packaging | N/A |
| Pin_Count | N/A |
| RoHS | Compliant |
No datasheet is available for this part.