Honeywell FF3-20-AC-03 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| RoHS Compliant | No |
| Series | FF3 |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FF3-20-AC-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
