Honeywell FF3-20-DC technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | WIRE |
| Manufacturer Series | FF |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell FF3-20-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.