
Snap Acting/Limit Switch, DPST, Momentary, 1A, 30VDC, Wire Terminal, Panel Mount-threaded
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell FF3-20-DC-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell FF3-20-DC-03 technical specifications.
| Actuator Material | Magnet |
| Max Current Rating | 1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| RoHS Compliant | No |
| Series | FF3 |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FF3-20-DC-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
