Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell FF6-10-DC-QD05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell FF6-10-DC-QD05 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Screw |
| Operating Force | 0.5N |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | FF6 |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPST |
| Type | Reed Switch |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FF6-10-DC-QD05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
