
The FF6-20-DC-03 is a magnet actuator reed switch with a current rating of 1A and a maximum operating temperature of 55°C. It has a maximum voltage rating of 230V AC and a minimum operating temperature of -10°C. The switch is screw mount and has a throw configuration of DPST. It is rated for IP67 and has a termination of cable leads. The actuator material is magnet and the operating force is 0.5N.
Sign in to ask questions about the Honeywell FF6-20-DC-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell FF6-20-DC-03 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Screw |
| Operating Force | 0.5N |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | FF6 |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Type | Reed Switch |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FF6-20-DC-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
