
The FF6-20-DC-03-SS is a 30V 1A DPST reed switch with a magnet actuator. It operates within a temperature range of -10°C to 55°C and features an operating force of 0.5N. The switch is rated for IP67 and has cable leads for termination.
Sign in to ask questions about the Honeywell FF6-20-DC-03-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell FF6-20-DC-03-SS technical specifications.
| Actuator Material | Magnet |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Force | 0.5N |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FF6 |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Type | Reed Switch |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FF6-20-DC-03-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
