
Checking distributor stock and pricing after the page loads.
Honeywell FF6-20-DC-06 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Force | 0.5N |
| Series | FF6 |
| Termination | Cable Leads |
| Type | Reed Switch |
| RoHS | Compliant |
No datasheet is available for this part.
