The FL7M-3J6HD-CM is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It operates within a DC supply voltage range of 10 to 30 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The module is designed to function within a temperature range of -25 to 70 degrees Celsius. It has a response frequency of 800 Hz and a hysteresis of 3% to 15%. The sensor module has a nickel-plated brass body with a barrel style and cable terminals.
Honeywell FL7M-3J6HD-CM technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 800Hz |
| Hysteresis | 3% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.