The FL7M-3J6HD-M is an inductive proximity sensor module with a sensing distance range of 2 to 7 inches. It operates within a DC supply voltage of 10 to 30V and has a response frequency of 800. The module has a nickel-plated brass body with a barrel style and cable terminals. It is designed to operate within a temperature range of -25 to 70 degrees Celsius.
Honeywell FL7M-3J6HD-M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 800Hz |
| Hysteresis | 3% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.