This inductive/capacitive proximity sensor has a sensing distance range of 2 to 7 meters and a typical sensing distance of 3 meters. It operates within a temperature range of -25 to 70 degrees Celsius and has a response frequency of 800 Hz. The sensor is available with a typical operating supply voltage of 12, 15, 18, or 24 volts, with a minimum operating supply voltage of 10 volts and a maximum of 30 volts. The module has a 4-pin configuration and is constructed with a nickel plated brass body.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 800Hz |
| Hysteresis | 3% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |