
DPDT rocker switch with a momentary-off-momentary function, featuring a curved black actuator and green LED illumination. Rated for 20A at 12VAC/12VDC, this switch offers a mechanical life of 250,000 cycles and an electrical life of 50,000 cycles. Designed for panel snap-in mounting with straight quick connect terminations, it operates within a temperature range of -40°C to 85°C. The component boasts IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Honeywell FRL91-27CGG3-BB77 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell FRL91-27CGG3-BB77 technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | FRL |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell FRL91-27CGG3-BB77 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
