
This resistive force sensor from Honeywell features an accuracy of 1% and operates within a temperature range of 0°C to 70°C. It has a sensing method of resistive and is designed to work with a 5V operating supply voltage. The output is analog and 1V in type. The sensor is packaged in quantities of 25 and comes in a rail/Tube packaging. It is also lead free.
Sign in to ask questions about the Honeywell FS03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell FS03 technical specifications.
| Accuracy | 1% |
| Actuator Type | Pushbutton |
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Output | 1V |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Sensing Method | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FS03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
