
Force Sensor IC 5N Force
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell FSG005WNPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell FSG005WNPB technical specifications.
| Accuracy | 0.5% |
| Actuator Type | PLUNGER |
| Height | 7.98mm |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 3.3V |
| Operating Force | 5N |
| Operating Supply Voltage | 12.5V |
| Output Type | Voltage |
| Packaging | Bulk |
| Resistance | 6kR |
| Series | FSG |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSG005WNPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
