
Force Sensor IC 10N Force
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell FSG010WNPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell FSG010WNPB technical specifications.
| Accuracy | 0.5% |
| Actuator Type | PLUNGER |
| Input Resistance | 6kR |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 10N |
| Operating Supply Voltage | 12.5V |
| Packaging | Box |
| Resistance | 6kR |
| Series | FSG |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSG010WNPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
